RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug,
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 20GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | SMP |
| RoHS | Compliant |