
The SF1211-6022 is a 1-port wire housing with a stainless steel body and gold-plated contacts. It features a 50R impedance and a maximum frequency of 40GHz. The housing is designed for panel mount and has a silver color. The connector is suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Frequency | 40GHz |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Packaging | Tray |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |