High-performance male RF coaxial connector designed for 50 Ohm impedance and up to 40GHz operation. Features a stainless steel body, gold-plated center contact made of copper, and a PTFE dielectric. This panel-mount, flange-mount connector with two holes is suitable for .085 cable and offers standard polarity with solder termination. Rated for 100 mating cycles.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 40GHz |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Termination | Solder |
| RoHS | Compliant |