RF Connectors / Coaxial Connectors SMP ML THREAD-IN FULL DET ST TRM
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 26.5GHz |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | SMP |
| Termination | Screw |
| RoHS | Not Compliant |