The SF1211-6045 wire housing is constructed from stainless steel with a silver housing color. It features a gold-plated center contact and copper contact material. The dielectric material is PTFE, and it has a maximum operating temperature of 125°C. The housing is RoHS compliant and suitable for through-hole mounting. It can withstand 1000 mating cycles and has an impedance of 50R.
Amphenol SF1211-6045 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Frequency | 40GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF1211-6045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.