RF SMP connector, male gender, featuring a stainless steel body and PTFE dielectric. This panel mount connector offers a secure locking mechanism and a 50-ohm impedance. Its center contact is gold-plated copper, ensuring reliable signal transmission up to a maximum frequency of 26.5GHz. Designed for solder termination, it is suitable for bulkhead mounting and comes in bulk packaging.
Amphenol SF1211-6058 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 26.5GHz |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1211-6058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
