
The SF1211-6059 wire housing crimp contact features a stainless steel body with gold-plated center and copper contacts. It has a PTFE dielectric material and a silver-colored housing. This contact is suitable for high-frequency applications, with a maximum frequency of 26.5 GHz. It is available in a tray packaging and can be mounted on a panel, bulkhead, or front side nut. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
