RF SMP Connector, 1 Contact(s), Male, Panel Mount, Locking, Plug,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SF1211-6063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 26.5GHz |
| Mount | Cable, Panel, Bulkhead |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1211-6063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.