The SF1211-66113 is a 1-port wire housing from Amphenol, featuring a stainless steel body and gold-plated contacts. It has a maximum frequency of 40GHz and an impedance of 50 ohms. The housing is designed for panel mounting and is packaged in a tray. The connector is suitable for high-frequency applications and has a high mating cycle count of 500.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 40GHz |
| Mount | Panel |
| Number of Ports | 1 |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Not Compliant |