
RF SMP connector, male gender, featuring a single contact for 50 Ohm impedance and a maximum frequency of 20GHz. Designed for board mount applications with a through-hole termination method and solder cup. Constructed with a copper body and center contact, both plated in gold, and a PTFE dielectric. This locking plug offers a gold-plated housing and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SF1212-6000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 20GHz |
| Mount | Through Hole |
| Number of Ports | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF1212-6000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
