
The SF1521-60013 is a 1-port RF coaxial connector with a 50R impedance and a maximum frequency of 40GHz. It features a stainless steel body with a passivated finish and gold-plated contacts. The connector is designed for surface mount applications and has a mating cycle of 500. It is packaged in a tray of 250 units.
Sign in to ask questions about the Amphenol SF1521-60013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SF1521-60013 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyetherimide |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 40GHz |
| Mount | Panel, Surface Mount, Flanges |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Standard |
| Termination | COMPRESSION |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF1521-60013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
