The SF1521-60042 wire housing is constructed from stainless steel with a passivated body plating and gold-plated center contact. It features a gold-plated copper contact and polyetherimide dielectric material. This component is designed for high-frequency applications, with a maximum frequency of 34GHz and an impedance of 50 ohms. It is available in a package quantity of 100, packaged in a bag, and is suitable for crimp and IDC applications.
Amphenol SF1521-60042 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyetherimide |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 34GHz |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.