Sign in to ask questions about the Amphenol SF1521-60043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SF1521-60043 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF1521-60043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.