
2.92mm RF coaxial connector, female gender, with a straight mounting style. Features a 50-ohm impedance and ULTEM insulator material. Termination utilizes gold plating over a nickel barrier for superior conductivity and durability.
Sign in to ask questions about the Amphenol SF1521-60061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SF1521-60061 technical specifications.
| Insulator Material | ULTEM |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol SF1521-60061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.