RF Coaxial Connector, 2.92mm series, operating from 0Hz to 40GHz with a 50 Ohm impedance. Features a straight mounting style and a receptacle contact gender. Designed for ST flange mounting and supplied in tray packaging.
Sign in to ask questions about the Amphenol SF1521-60070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SF1521-60070 technical specifications.
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol SF1521-60070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.