
High-performance RF coaxial connector featuring 50 Ohm impedance and a maximum frequency of 40GHz. Constructed with a stainless steel body and passivated plating, it utilizes gold-plated copper center contacts and dielectric made from polyetherimide. Designed for panel mounting with flanges, this connector supports 500 mating cycles and operates within a temperature range of -55°C to 135°C. Termination is achieved via compression.
Amphenol SF1552-6002 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyetherimide |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 40GHz |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges, Panel |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | COMPRESSION |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1552-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.