The SF1621-60003 is a wire housing with a stainless steel body and passivated plating. It features a gold-plated center contact and copper contact with gold plating. The dielectric material is polyetherimide, and the impedance is 50 ohms. This component is designed for panel mount applications and has a maximum frequency of 50 GHz.
Amphenol SF1621-60003 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyetherimide |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 50GHz |
| Mount | Panel, Surface Mount, Flanges |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Termination | COMPRESSION |
| RoHS | Compliant |
No datasheet is available for this part.