
The SF1621-60005 wire housing features a stainless steel body with passivated plating and gold-plated contacts. It has a polyetherimide dielectric material and a silver-colored housing. This component is suitable for high-frequency applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can withstand 500 mating cycles and is available in a tray packaging with 50 units per package.
Sign in to ask questions about the Amphenol SF1621-60005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SF1621-60005 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyetherimide |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 50GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1621-60005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.