The SF1675-6004 is a stainless steel contact with gold plating and a 50 ohm impedance. It is designed for use in crimp and IDC applications and is available in quantities of 100. The contact is RoHS compliant and has a maximum frequency of 50 GHz. The contact is passivated and has a copper core with a gold plating. It is available in a straight orientation and is suitable for use in rectangular connectors.
Amphenol SF1675-6004 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 50GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 2.4mm |
| RoHS | Compliant |
No datasheet is available for this part.