RF Connectors / Coaxial Connectors ST SMA ML CRMP PLG
Amphenol SF2900-6011 technical specifications.
| Package/Case | SMA |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Package Quantity | 1 |
| Series | SMA |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.