
The SF2902-6001 is a male RF connector with a stainless steel body and copper contacts plated with gold. It features a 50R impedance and can operate at frequencies up to 18GHz. The connector is packaged in bulk and is not RoHS compliant. It has a silver housing and a straight orientation, with a screw termination and a maximum of 500 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SF2902-6001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF2902-6001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.