
The SF2902-6005 is a SMA RF connector with a stainless steel body and gold-plated contacts. It features a 50R impedance and a maximum frequency of 18GHz. The connector is designed for free-hanging mounting and is available in bulk packaging. Note that this product is not RoHS compliant.
Sign in to ask questions about the Amphenol SF2902-6005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SF2902-6005 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF2902-6005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.