This SMA connector features a stainless steel body with gold plating, brass contacts with gold plating, and an impedance of 50 ohms. It operates at a maximum frequency of 18 GHz and is available in a package quantity of 100. The connector is part of the SMA series from Amphenol.
Sign in to ask questions about the Amphenol SF2906-6035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SF2906-6035 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Package Quantity | 100 |
| Series | SMA |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF2906-6035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.