RF coaxial connector, SMA jack, straight configuration, 50 Ohm impedance. Features a female contact gender with a gold plated finish for superior conductivity. Utilizes polytetrafluoroethylene for insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SF2921-61345 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol SF2921-61345 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.