Female SMA jack connector with straight orientation and 50-ohm impedance. Features a stainless steel body with passivation, gold-plated center contact and copper contact material. Utilizes a PTFE dielectric and offers a maximum operating frequency of 27GHz. Designed for panel or surface mount with flange mounting and compression termination. Rated for 500 mating cycles and operates within a temperature range of -55°C to 150°C.
Amphenol SF2921-6920 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 27GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Surface Mount, Flanges |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Polarity | Standard |
| Termination | COMPRESSION |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF2921-6920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.