
RF Connector,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SF2950-6061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27.68mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 ? 18GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF2950-6061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
