
Straight RF coaxial adapter featuring a 50 Ohm impedance and a maximum operating frequency of 18GHz. This bulkhead mount connector has a stainless steel body, PTFE dielectric, and gold-plated copper and beryllium copper alloy center contacts. Designed for 500 mating cycles, it offers a normal polarity and a length of 22.22mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SF2990-6005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Adapter Style | Straight |
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 9.52mm |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 22.22mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 ? 18GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Normal |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF2990-6005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
