Straight, male-to-male RF adapter with 50 Ohm impedance, designed for high-frequency applications up to 18GHz. Features a durable stainless steel body and gold-plated copper center contacts for reliable signal transmission. The PTFE dielectric ensures excellent performance, and the adapter supports up to 500 mating cycles. This free-hanging, passivated component is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Normal |
| RoHS Compliant | Yes |
| RoHS | Compliant |