
RF SMP connector, jack-plug, featuring a stainless steel body and PTFE dielectric. This straight, free-hanging connector offers 50 Ohm impedance and a maximum frequency of 18GHz, with a gold-plated copper center contact and 500 mating cycles. Designed for normal polarity and available in bulk packaging, it is RoHS compliant.
Amphenol SF2997-6003 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Normal |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF2997-6003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
