The SF2997-6009 is a SMA series connector with a straight copper-gold contact and 50 ohm impedance. It operates at frequencies up to 18 GHz and has a length of 18.56 mm. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Impedance | 50R |
| Length | 18.56mm |
| Max Frequency | 18GHz |
| Operating Frequency | 0 ? 18GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | SMA |
| RoHS | Not Compliant |