The SF3211-6000 is a wire housing with a silver housing color and gold plating on the body and center contact. It features a stainless steel body material and copper contact material with gold plating. This component has a 50R impedance and operates at frequencies up to 40GHz. The operating temperature range is from -55°C to 125°C, and it can withstand 500 mating cycles. It is available in a tray packaging with 100 pieces per package.
Amphenol SF3211-6000 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 40GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges, Panel |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Termination | Solder |
| Voltage Rating | 325V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF3211-6000 to view detailed technical specifications.
No datasheet is available for this part.