The SF3211-60484 is a high-frequency SMPM series male coaxial connector featuring a full detent interface. It is designed for solder attachment to 0.047-inch flexible coaxial cables. The connector body is constructed from gold-plated beryllium copper, providing a compact, push-on interconnect solution for high-density military and aerospace applications up to 65 GHz.
Amphenol SF3211-60484 technical specifications.
| Impedance | 50Ohms |
| Frequency Range | DC - 65GHz |
| Interface Type | SMPM Male Full Detent |
| Termination Style | Solder |
| Cable Compatibility | 0.047 Flexibleinch |
| Body Material | Beryllium Copper |
| Body Plating | Gold |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF3211-60484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.