
This wire housing features a stainless steel body with passivated plating and gold-plated center contact. It has a copper contact with gold plating and a polychlorotrifluoroethylene dielectric material. The housing is silver in color and has a 50R impedance. It can withstand up to 500 mating cycles and operates between -55°C and 125°C. The wire housing is available in a tray packaging with 25 units per package.
Sign in to ask questions about the Amphenol SF3311-60002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SF3311-60002 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Dielectric Material | Polychlorotrifluoroethylene |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 65GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Polarity | Standard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF3311-60002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.