
This wire housing is constructed from stainless steel with a passivated body plating and gold-plated center contact. The dielectric material is polychlorotrifluoroethylene, and the housing color is silver. It features a 50R impedance and can withstand up to 500 mating cycles. The device operates within a temperature range of -55°C to 125°C and has a maximum frequency of 67GHz.
Sign in to ask questions about the Amphenol SF3375-6001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SF3375-6001 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polychlorotrifluoroethylene |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 67GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | Standard |
| Termination | COMPRESSION |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF3375-6001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.