The SF4532-6009 is a stainless steel RF connector with a 50R impedance and a maximum operating frequency of 18GHz. It features gold-plated contacts and a PTFE dielectric material. The connector is designed for panel or bulkhead mounting and has a maximum operating temperature range of -65°C to 165°C. It is available in a bag packaging with 50 pieces per package and can withstand 500 mating cycles.
Sign in to ask questions about the Amphenol SF4532-6009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SF4532-6009 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Plating | Passivated |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF4532-6009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.