Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SF6505-6006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SF6505-6006 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Solder |
| Package Quantity | 25 |
| Series | PN |
| Voltage Rating | 335V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF6505-6006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.