
The SF8018-6060 SMA male RF termination features a stainless steel body with gold plating, a brass and copper contact with gold plating, and a PTFE dielectric material. It has a 50 ohm impedance and operates up to 18 GHz. The component is designed for free hanging mounting and is compliant with RoHS regulations.
Amphenol SF8018-6060 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF8018-6060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
