Sign in to ask questions about the Amphenol SF9421-6000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SF9421-6000 technical specifications.
| Package/Case | 405 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF9421-6000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.