
Right-angle, surface-mount FFC/FPC connector with 10 positions and a 0.8mm pitch. Features a bottom contact location, bronze contacts with matte tin plating, and a glass/polyphenylene actuator. Rated for 100V AC, 500mA current, and operates from -55°C to 85°C. Housing is black, UL94 V-0 flammability rated, with a depth of 5.5mm and length of 13.4mm. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SFR10R-1STE1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 500mA |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 13.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | SFR |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SFR10R-1STE1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.