
14-position, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with 0.8mm pitch. Features bottom contact location, bronze contacts with matte tin plating, and a glass/polyphenylene actuator. Rated for 100V AC, 500mA current, and operates between -55°C and 85°C. This surface mount connector is supplied on tape and reel, with a UL94 V-0 flammability rating and lead-free construction.
Amphenol SFR14R-1STE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 500mA |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | SFR |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 5.5mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFR14R-1STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.