20-position, 0.8mm pitch right-angle FFC/FPC connector for surface mount applications. Features bottom contact location, tin-plated bronze contacts, and a glass/polyphenylene actuator. Rated for 100V AC, 500mA current, with an operating temperature range of -55°C to 85°C. Housing is black, UL94 V-0 flammability rated, and the component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SFR20R-1STE1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 500mA |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | SFR |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 5.5mm |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SFR20R-1STE1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.