
16-contact, single-row female card edge connector featuring a 0.5mm pitch and right-angle orientation. Surface mount termination with tin-plated bronze contacts, rated for 50V and 500mA. Constructed with a black, glass-filled polyphenylene insulator, it offers a wide operating temperature range of -55°C to 105°C and meets UL94 V-0 flammability standards. This lead-free, RoHS-compliant component is supplied on tape and reel for efficient assembly.
Amphenol SFV16R-1STE1HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV16R-1STE1HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.