The SFV16R-2STBE1HLF is a surface mount FFC/FPC connector with 16 female contacts, rated for 0.5A and 200VAC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector features a glass filled liquid crystal polymer insulator and a gold (Au) contact finish. It meets UL flammability code 94V-0 and is suitable for commercial reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SFV16R-2STBE1HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 200VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol SFV16R-2STBE1HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.