The SFV18R-4STE1HLF is a surface mount FFC/FPC connector from Amphenol, featuring 18 positions and a current rating of 500mA. It operates within a temperature range of -55°C to 105°C and is rated for 50V. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in packaging quantities of 3000 and is suitable for use in surface mount applications.
Amphenol SFV18R-4STE1HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 18 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.