
The SFV20R-1STBE1HLF is a 20-position surface mount connector from Amphenol with a current rating of 500mA and a voltage rating of 50V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector features a flammability rating of UL94 V-0 and is RoHS compliant. It is available in a tape and reel packaging with 3000 pieces per package and has a pitch of 0.5mm.
Amphenol SFV20R-1STBE1HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV20R-1STBE1HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
