
20-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 0.5mm pitch. Features a right-angle, surface-mount termination with bottom contact location and tin-plated bronze contacts. Rated for 50V and 0.5A, with a maximum operating temperature of 105°C and a flammability rating of UL94 V-0. Constructed with glass and polyphenylene actuator material, this lead-free receptacle is supplied on tape and reel.
Amphenol SFV20R-1STE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 4.9mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV20R-1STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.