Sfv20r-2Stbe9hlf-Ffc/Fpc Conn / Tap/Rl Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Amphenol SFV20R-2STBE9HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |