The SFV25R-2STBE1LF is a 25-contact FPC connector with a SKT contact gender and a 0.5mm terminal pitch. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is designed for surface mount applications and features a right-angle body orientation. It has a maximum current rating of 0.5A per contact and a maximum voltage rating of 50VDC or 50VAC.
Amphenol SFV25R-2STBE1LF technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.