This 26-position surface mount connector features a voltage rating of 50V and a current rating of 500mA. It is designed to operate within a temperature range of -55°C to 105°C. The connector is made with a glass, polyphenylene actuator material and has bronze contacts with gold plating. It is compliant with UL94 V-0 flammability rating and RoHS regulations.
Sign in to ask questions about the Amphenol SFV26R-4STBE1HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SFV26R-4STBE1HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV26R-4STBE1HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.