
This 30-position surface mount header features a glass actuator material and a bronze contact material with gold plating. It has a current rating of 500mA and a voltage rating of 50V. The header is designed to operate within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is available in a package quantity of 3000 and is packaged on a tape and reel. The header has a pitch of 0.02inch and a termination of solder.
Amphenol SFV30R-1STBE1HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV30R-1STBE1HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.